Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206801-2Copy
Newark Part No.90B1927
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE RECEPT ASY,25 POS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 41+ | $94.070 |
| 50+ | $87.430 |
| 100+ | $86.810 |
Price for:Each
Minimum: 41
Multiple: 1
$3,856.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206801-2Copy
Newark Part No.90B1927
Product RangeAMPLIMITE 109 Series
Also Known AsAMPLIMITE RECEPT ASY,25 POS
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109 Series
Connector Body MaterialBrass Body
For Use WithAMP 206793-1 Size 20 Socket Contact
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AMPLIMITE 109 series straight and right angle Receptacle Connector designed for many applications. The receptacle connector contains a 1-piece insert and 20-size posted socket contacts designed for printed circuit board applications. The plug connector is designed with a rear release pin contact retention system.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMP 206793-1 Size 20 Socket Contact
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
