Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206430-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 06WX0178 |
| Product Range | CPC Series 1 |
| Your Part Number |
9,098 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $7.190 |
| 25+ | $6.850 |
| 50+ | $6.240 |
| 100+ | $5.740 |
| 500+ | $5.240 |
| 1000+ | $4.760 |
| 2500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206430-1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 06WX0178 |
| Product Range | CPC Series 1 |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Flange Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP65 |
| Circular Connector Shell Style | Flange Mount Receptacle |
|---|---|
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 206430-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
