Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206306-5Copy
Newark Part No.42AC1283
Product RangeCPC 1
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206306-5Copy
Newark Part No.42AC1283
Product RangeCPC 1
Shell TypeWall Mount Receptacle
Product RangeCPC 1
For Use WithMultimate Socket Contacts
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts37Contacts
Connector Shell Size23
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCLead (27-Jun-2024)
Alternatives for 206306-5
2 Products Found
Technical Specifications
Shell Type
Wall Mount Receptacle
For Use With
Multimate Socket Contacts
No. of Contacts
37Contacts
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
Lead (27-Jun-2024)
Product Range
CPC 1
Circular Connector Shell Style
Panel Mount Receptacle
Connector Shell Size
23
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
