Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206043-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98K6411
Product RangeCPC Series 1
Your Part Number
7,978 In Stock
7,648 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 10+ | $7.990 |
| 25+ | $7.630 |
| 50+ | $6.960 |
| 100+ | $6.420 |
| 500+ | $5.870 |
| 1000+ | $5.360 |
| 2500+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206043-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98K6411
Product RangeCPC Series 1
Product RangeCPC Series 1
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts14Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Connector Shell Size17
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC Series 1
No. of Contacts
14Contacts
Connector Shell Size
17
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
RoHS Phthalates Compliant
To Be Advised
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Alternatives for 206043-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
