Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206038-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 98K6408 |
| Product Range | CPC Series 2 |
| Your Part Number |
141 In Stock
87 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 10+ | $13.230 |
| 25+ | $12.800 |
| 50+ | $11.630 |
| 100+ | $10.770 |
| 250+ | $9.810 |
| 500+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206038-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 98K6408 |
| Product Range | CPC Series 2 |
| Product Range | CPC Series 2 |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 28Contacts |
| Circular Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CPC Series 2 |
|---|---|
| No. of Contacts | 28Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP65 |
| Circular Connector Shell Style | Panel Mount Receptacle |
|---|---|
| Circular Contact Type | - |
| Connector Body Material | Thermoplastic Body |
| Contact Material | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 206038-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
