Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206036-5Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 74AJ8902 |
| Product Range | CPC Series 1 |
| Your Part Number |
1 In Stock
27 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 100+ | $16.010 |
| 250+ | $14.840 |
| 500+ | $13.940 |
| 1000+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206036-5Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 74AJ8902 |
| Product Range | CPC Series 1 |
| Product Range | CPC Series 1 |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 16Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CPC Series 1 |
|---|---|
| No. of Contacts | 16Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP65 |
| Circular Connector Shell Style | Cable Mount Receptacle |
|---|---|
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 206036-5
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
