Print Page
206036-4
Circular Connector, Circular Power Connector, CPC Series, Panel Mount Receptacle, 16 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206036-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98X6019 |
| Product Range | CPC Series |
| Your Part Number | |
| Technical Datasheet |
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.780 |
| 5+ | $14.040 |
| 10+ | $13.300 |
| 25+ | $12.410 |
| 50+ | $12.290 |
| 100+ | $11.690 |
| 250+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 206036-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 98X6019 |
| Product Range | CPC Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 16Contacts |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 206036-4
5 Products Found
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | Crimp Pin - Contacts Not Supplied |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series |
|---|---|
| No. of Contacts | 16Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
