Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205204-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 19J3813 |
| Product Range | AMPLIMITE HDP-20 |
| Your Part Number |
11,510 In Stock
89,895 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.560 |
| 25+ | $1.550 |
| 50+ | $1.540 |
| 100+ | $1.530 |
| 250+ | $1.410 |
| 500+ | $1.310 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 205204-4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 19J3813 |
| Product Range | AMPLIMITE HDP-20 |
| No. of Positions | 9Positions |
| Connector Shell Size | 1 |
| Product Range | AMPLIMITE HDP-20 |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | AMPLIMITE HDP-20 Series Crimp Snap-In Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 9Positions |
|---|---|
| Product Range | AMPLIMITE HDP-20 |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Shell Size | 1 |
|---|---|
| Gender | Plug |
| For Use With | AMPLIMITE HDP-20 Series Crimp Snap-In Contacts |
Alternatives for 205204-4
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
