Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205161-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.70AH7333
Product RangeAMPLIMITE 109
Your Part Number
18 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.150 |
| 10+ | $15.270 |
| 25+ | $15.130 |
| 50+ | $14.980 |
| 100+ | $14.850 |
| 250+ | $14.710 |
| 500+ | $14.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205161-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.70AH7333
Product RangeAMPLIMITE 109
No. of Positions9Positions
Connector Shell SizeDE
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCCadmium (04-Feb-2026)
Technical Specifications
No. of Positions
9Positions
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Cadmium (04-Feb-2026)
Connector Shell Size
DE
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Alternatives for 205161-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
