Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205090-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.52AH4671
Product RangeAMPLIMITE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.280 |
| 25+ | $5.020 |
| 50+ | $4.790 |
| 100+ | $4.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205090-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.52AH4671
Product RangeAMPLIMITE
For Use WithAMPLIMITE Series Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE Series Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE
Contact Gender
Socket
Contact Material
Beryllium Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (04-Feb-2026)
Alternatives for 205090-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
