Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2050831-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK0038
Product RangeSuperseal Pro Series
Your Part Number
1,198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 10+ | $0.663 |
| 25+ | $0.594 |
| 50+ | $0.580 |
| 100+ | $0.565 |
| 500+ | $0.496 |
| 1000+ | $0.464 |
| 2500+ | $0.431 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2050831-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AK0038
Product RangeSuperseal Pro Series
Accessory TypeCover
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeSuperseal Pro Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2 position backshell
- For use with sensor flat connectors
- Cable exit angle is 180°
- Black color nylon material
- Operating temperature (max) is 120°C
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
AMP Superseal Pro Series 2050046-1 2 Position Sensor Connectors
Product Range
Superseal Pro Series
Technical Docs (1)
Alternatives for 2050831-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
