Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204519-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.70AH7332
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.780 |
| 5+ | $145.980 |
| 10+ | $141.420 |
| 25+ | $135.330 |
| 50+ | $126.210 |
| 100+ | $120.130 |
| 250+ | $118.610 |
Price for:Each
Minimum: 1
Multiple: 1
$149.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204519-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.70AH7332
Product RangeAMPLIMITE 90
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination Type-
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (04-Feb-2026)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
Steel Body
Alternatives for 204519-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
