Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204511-1
Newark Part No.92F8456
Product RangeAMPLIMITE 90 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $121.870 |
| 5+ | $112.730 |
| 10+ | $103.600 |
| 25+ | $97.110 |
| 50+ | $92.480 |
| 100+ | $90.130 |
Price for:Each
Minimum: 1
Multiple: 1
$121.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204511-1
Newark Part No.92F8456
Product RangeAMPLIMITE 90 Series
No. of Positions104Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDF
Product RangeAMPLIMITE 90 Series
Connector Body MaterialMetal Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCCadmium
Alternatives for 204511-1
1 Product Found
Product Overview
The 204511-1 is a 104-position Plug Housing with cadmium-plated steel shell and is used with size-22 crimp snap-in contacts. The Amplimite-90 series connectors designed in accordance with military specification MIL-C-24308.
- Keystone design
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
104Positions
Connector Shell Size
DF
Gender
Plug
For Use With
Size 22 Crimp Snap-in Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Metal Body
SVHC
Cadmium
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
