Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204509-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F7320
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 125+ | $26.170 |
| 250+ | $25.550 |
Price for:Each
Minimum: 125
Multiple: 125
$3,271.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204509-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93F7320
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,5
No. of Positions78Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 90 Series
Connector Body MaterialMetal Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCCadmium
Product Overview
The 204509-1 is a 78-way black Crimp Snap-in D-sub Plug with cadmium-plated steel shell. It comes with a stainless steel retention clip material and mounting holes.
Applications
Industrial
Technical Specifications
No. of Positions
78Positions
Connector Shell Size
DD
Gender
Plug
For Use With
Size 22 Crimp Snap-in Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Metal Body
SVHC
Cadmium
Technical Docs (3)
Alternatives for 204509-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
