Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204501-1
Newark Part No.74AJ8897
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.710 |
| 5+ | $23.290 |
| 10+ | $22.970 |
| 25+ | $22.650 |
| 50+ | $22.270 |
| 100+ | $22.090 |
| 250+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$23.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204501-1
Newark Part No.74AJ8897
Product RangeAMPLIMITE 90
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination Type-
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Cadmium (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
Steel Body
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability