Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204500-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.86W2139
Product RangeAMPLIMITE 90
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 10+ | $27.180 |
| 25+ | $25.290 |
| 50+ | $23.660 |
| 100+ | $21.520 |
| 250+ | $20.760 |
| 500+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$29.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No204500-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.86W2139
Product RangeAMPLIMITE 90
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium (04-Feb-2026)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
Cadmium (04-Feb-2026)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 204500-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
