Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No203622-2
Newark Part No.07C7613
Product RangeM Series
Your Part Number
294 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 5+ | $20.160 |
| 10+ | $19.810 |
| 25+ | $19.440 |
| 50+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No203622-2
Newark Part No.07C7613
Product RangeM Series
Product RangeM Series
No. of Contacts50Contacts
Pitch Spacing5.08mm
Contact Termination TypeCrimp
No. of Rows10Rows
Row Pitch5.08mm
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M Series
Pitch Spacing
5.08mm
Contact Termination Type
Crimp
Row Pitch
5.08mm
Contact Plating
-
No. of Contacts
50Contacts
Gender
Plug
No. of Rows
10Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
