Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202508-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46Y9247
Product RangeAMP Type II Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 5+ | $7.460 |
| 10+ | $6.960 |
| 25+ | $6.530 |
| 50+ | $6.250 |
| 100+ | $5.920 |
| 250+ | $5.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No202508-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46Y9247
Product RangeAMP Type II Series
Product RangeAMP Type II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP G Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
AMP Type II Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP G Series, M Series, CPC Connectors
Contact Material
Copper Alloy
Alternatives for 202508-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
