Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967325-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05R9716
Product Range2.5mm System Series
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.550 |
| 25+ | $3.320 |
| 50+ | $3.180 |
| 100+ | $3.040 |
| 500+ | $2.810 |
| 1000+ | $2.650 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967325-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.05R9716
Product Range2.5mm System Series
Product Range2.5mm System Series
No. of Positions4Positions
For Use WithAMP 2.5mm System Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2.5mm System Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP 2.5mm System Series Contacts
IP Rating
-
Current Rating
-
Technical Docs (4)
Alternatives for 2-967325-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
