Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-66101-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 52K3477 |
| Product Range | AMP Type III+ Series |
| Your Part Number |
1,760 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.240 |
| 25+ | $1.190 |
| 50+ | $1.160 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.000 |
| 2500+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-66101-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 52K3477 |
| Product Range | AMP Type III+ Series |
| Product Range | AMP Type III+ Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | AMP G Series, M Series, CPC Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMP Type III+ Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | AMP G Series, M Series, CPC Connectors |
| Contact Material | Brass |
Technical Docs (2)
Alternatives for 2-66101-0
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
