Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-5499206-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X3366
Product RangeAMP-LATCH
Your Part Number
1 In Stock
1,717 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 5+ | $14.210 |
| 10+ | $13.550 |
| 25+ | $12.770 |
| 50+ | $12.090 |
| 100+ | $10.960 |
| 250+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-5499206-9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X3366
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-5499206-9
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
