Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-520411-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 15J4187 |
| Product Range | Ultra-Fast Plus FASTON 187 |
| Your Part Number | |
| Technical Datasheet |
24,600 In Stock
18,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.545 |
| 25+ | $0.517 |
| 50+ | $0.479 |
| 100+ | $0.457 |
| 500+ | $0.427 |
| 1000+ | $0.393 |
| 5000+ | $0.351 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-520411-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 15J4187 |
| Product Range | Ultra-Fast Plus FASTON 187 |
| Technical Datasheet | |
| Product Range | Ultra-Fast Plus FASTON 187 |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.81mm |
| Tab Size - Imperial | 0.187" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | 0.82mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Ultra-Fast Plus FASTON 187 |
|---|---|
| Tab Size - Metric | 4.75mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.82mm² |
| Terminal Material | Brass |
Technical Docs (3)
Alternatives for 2-520411-2
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
