Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-342143-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.74AJ8799
Product RangePLASTI-GRIP
Your Part Number
8,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.675 |
| 100+ | $0.639 |
| 250+ | $0.592 |
| 500+ | $0.565 |
| 1000+ | $0.528 |
| 2500+ | $0.486 |
| 5000+ | $0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-342143-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.74AJ8799
Product RangePLASTI-GRIP
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePLASTI-GRIP
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-342143-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
