Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-32562-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel26R1491
Cut Tape26R1491
Product RangePIDG Series
Your Part Number
3,955 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 25+ | $0.433 |
| 50+ | $0.402 |
| 100+ | $0.372 |
| 250+ | $0.345 |
| 500+ | $0.329 |
| 1000+ | $0.313 |
| 2500+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-32562-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel26R1491
Cut Tape26R1491
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
2-32562-1 is a partially insulated spade flange tongue terminal designed for 22AWG wire and #6 / M3.5 stud (3.68mm [.145"] stud diameter).
- Features closed barrel and flanged
- Tin plating
Technical Specifications
Product Range
PIDG Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
