Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-320568-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.74AJ8791
Product RangePIDG
Your Part Number
105 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.110 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $0.837 |
| 500+ | $0.744 |
| 1000+ | $0.642 |
| 2500+ | $0.615 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-320568-2Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.74AJ8791
Product RangePIDG
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
3mm²
Insulator Colour
Yellow
SVHC
To Be Advised
Alternatives for 2-320568-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
