Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-31090-1
Newark Part No.
Full Reel80K7489
Re-Reel69AH6041
Cut Tape69AH6041
Product RangeSOLISTRAND Budget Series
Your Part Number
15,188 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.237 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.618 | $0.237 |
| 25+ | $0.514 | $0.237 |
| 100+ | $0.492 | $0.237 |
| 250+ | $0.439 | $0.237 |
| 500+ | $0.405 | $0.237 |
| 1000+ | $0.375 | $0.237 |
| 2500+ | $0.346 | $0.237 |
| 5000+ | $0.318 | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-31090-1
Newark Part No.
Full Reel80K7489
Re-Reel69AH6041
Cut Tape69AH6041
Product RangeSOLISTRAND Budget Series
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeSOLISTRAND Budget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Budget Series
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2-31090-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
