Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2382278-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK8273
Product RangeMCP 1.5K Series
Your Part Number
2,399 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.130 |
| 25+ | $2.660 |
| 50+ | $2.450 |
| 100+ | $2.210 |
| 250+ | $2.170 |
| 500+ | $2.090 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2382278-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50AK8273
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
No. of Positions2Positions
For Use WithAMP MCP 1.5K Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating60V
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCP 1.5K Series Socket Contacts
IP Rating
-
Current Rating
10A
Technical Docs (2)
Alternatives for 2-2382278-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
