Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2232875-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AH8631
Product RangeGIC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.364 |
| 25+ | $0.325 |
| 100+ | $0.289 |
| 500+ | $0.250 |
| 1000+ | $0.220 |
| 2500+ | $0.209 |
| 5000+ | $0.198 |
Price for:Each
Minimum: 10
Multiple: 10
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2232875-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AH8631
Product RangeGIC
Technical Datasheet
Product RangeGIC
No. of Positions2Positions
Pitch Spacing6mm
For Use WithCrimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GIC
No. of Positions
2Positions
For Use With
Crimp Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-2232875-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
