Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-215307-0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K6136
Product RangeAMPMODU HV-100
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $8.420 |
| 25+ | $8.020 |
| 50+ | $7.300 |
| 100+ | $6.700 |
| 500+ | $6.110 |
| 1000+ | $5.550 |
| 2500+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-215307-0Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.98K6136
Product RangeAMPMODU HV-100
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU HV-100
Contact Material-
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-215307-0 is a 40-way 2-row Vertical Board-to-board Receptacle Connector with gold-plated phosphor bronze contacts and tin-plated solder tail. This AMPMODU HV-100 series connector comes with green polyester-GF housing and through hole solder termination, can be used with header assembly.
- UL94V-0 Flammability rating
- 3A contact current rating
- Mates with 0.63" square/round MODU posts
- Retention solder tails
- Top entry
- Green housing
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
-
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-215307-0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
