Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-179958-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AH0090
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $2.810 |
| 25+ | $2.560 |
| 50+ | $2.250 |
| 100+ | $2.020 |
| 250+ | $1.880 |
| 500+ | $1.680 |
| 2500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-179958-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AH0090
Technical Datasheet
Product Range-
No. of Positions4Positions
Pitch Spacing10.16mm
For Use WithDynamic D-5000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
4Positions
For Use With
Dynamic D-5000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-179958-4
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
