Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179958-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AH0089
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.810 |
| 25+ | $1.600 |
| 50+ | $1.590 |
| 100+ | $1.570 |
| 500+ | $1.490 |
| 1000+ | $1.430 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179958-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AH0089
Product Range-
No. of Positions2Positions
Pitch Spacing10.16mm
For Use WithDynamic D-5200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-179958-2 is a 2-position Connector Housing made of black polyester (GF). The receptacle housing is suitable for use with the Dynamic 5200 series connectors.
Technical Specifications
Product Range
-
No. of Positions
2Positions
For Use With
Dynamic D-5200S Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-179958-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
