Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-179694-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26K5967
Product RangeAMP CT Series
Your Part Number
1,941 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 10+ | $0.396 |
| 25+ | $0.373 |
| 50+ | $0.346 |
| 100+ | $0.330 |
| 500+ | $0.313 |
| 1000+ | $0.287 |
| 5000+ | $0.274 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-179694-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26K5967
Product RangeAMP CT Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
Product RangeAMP CT Series
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2-179694-3
2 Products Found
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
AMP CT Series
No. of Contacts
3Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
