Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-174357-2
Newark Part No.12H2979
Product RangeEconoseal J Mark II+ 070 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1900
Multiple: 1900
$2,907.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-174357-2
Newark Part No.12H2979
Product RangeEconoseal J Mark II+ 070 Series
Product RangeEconoseal J Mark II+ 070 Series
No. of Positions3Positions
For Use WithAMP Econoseal J Mark II+ 070 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J Mark II+ 070 Series
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP Econoseal J Mark II+ 070 Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
