Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1658527-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AH0085
Product RangeAMP-LATCH 622 Series
Your Part Number
188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.410 |
| 25+ | $3.260 |
| 50+ | $2.970 |
| 100+ | $2.720 |
| 500+ | $2.420 |
| 1000+ | $2.220 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1658527-0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AH0085
Product RangeAMP-LATCH 622 Series
IDC Connector TypeIDC Receptacle
Pitch Spacing2.54mm
Contact GenderFemale
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH 622 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Contact Gender
Female
No. of Contacts
12Contacts
Contact Material
Beryllium Copper
Product Range
AMP-LATCH 622 Series
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-1658527-0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
