Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1418883-1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.43AC9981
Product RangeLEAVYSEAL
Your Part Number
733 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $13.320 |
| 25+ | $12.880 |
| 50+ | $11.650 |
| 100+ | $10.770 |
| 250+ | $9.770 |
| 500+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1418883-1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.43AC9981
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions62Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating36V
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
62Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
40A
Gender
Receptacle
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
36V
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2-1418883-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
