Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1418883-1Copy
Newark Part No.17R5888
Product RangeLEAVYSEAL Series
Your Part Number
121 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
| 10+ | $13.020 |
| 25+ | $12.330 |
| 50+ | $11.830 |
| 100+ | $11.190 |
| 250+ | $10.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1418883-1Copy
Newark Part No.17R5888
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
No. of Positions62Positions
For Use WithAMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
62Positions
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Socket Contacts
IP Rating
-
Current Rating
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
