Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318120-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18AH0069 |
| Product Range | Dynamic D-2100S |
| Your Part Number | |
| Technical Datasheet |
1,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.736 |
| 25+ | $0.686 |
| 100+ | $0.635 |
| 500+ | $0.527 |
| 1000+ | $0.467 |
| 2500+ | $0.436 |
| 5000+ | $0.413 |
Price for:Each
Minimum: 10
Multiple: 10
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318120-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 18AH0069 |
| Product Range | Dynamic D-2100S |
| Technical Datasheet | |
| Product Range | Dynamic D-2100S |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2100S Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2100S |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMP Dynamic D-2100S Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2-1318120-3
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
