Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1318119-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH7255
Product RangeDynamic D-2100
Your Part Number
3,552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.190 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $0.935 |
| 500+ | $0.846 |
| 1000+ | $0.749 |
| 2500+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1318119-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.70AH7255
Product RangeDynamic D-2100
Product RangeDynamic D-2100
No. of Positions6Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-2100 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2100
No. of Positions
6Positions
For Use With
AMP Dynamic D-2100 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-1318119-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
