Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318118-6Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 70AH0069 |
| Product Range | Dynamic D-2100 |
| Your Part Number |
692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.290 |
| 25+ | $3.200 |
| 50+ | $3.120 |
| 100+ | $2.580 |
| 500+ | $2.330 |
| 1000+ | $2.060 |
| 2500+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318118-6Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 70AH0069 |
| Product Range | Dynamic D-2100 |
| Product Range | Dynamic D-2100 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2100 Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2100 |
|---|---|
| No. of Positions | 12Positions |
| For Use With | AMP Dynamic D-2100 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2-1318118-6
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
