Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318117-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 74AJ8623 |
| Product Range | Dynamic D-2000 |
| Your Part Number |
422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 10+ | $0.743 |
| 25+ | $0.675 |
| 50+ | $0.661 |
| 100+ | $0.647 |
| 500+ | $0.569 |
| 1000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-1318117-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 74AJ8623 |
| Product Range | Dynamic D-2000 |
| Product Range | Dynamic D-2000 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2000 Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2000 |
|---|---|
| No. of Positions | 3Positions |
| For Use With | AMP Dynamic D-2000 Series Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 2-1318117-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
