Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1102101-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH0059
Product RangeHA.3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.250 |
| 10+ | $22.680 |
| 25+ | $21.920 |
| 50+ | $19.840 |
| 100+ | $18.330 |
| 250+ | $16.630 |
| 500+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1102101-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH0059
Product RangeHA.3
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking TypeSide Clip
Rectangular Shell Size-
For Use WithHeavy Duty Connector
Product RangeHA.3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Side Clip
For Use With
Heavy Duty Connector
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
HA.3
Alternatives for 2-1102101-7
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
