Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1996705-4
Newark Part No.08X2952
Product RangeSMPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $360.490 |
Price for:Each
Minimum: 50
Multiple: 10
$18,024.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1996705-4
Newark Part No.08X2952
Product RangeSMPM Series
Product RangeSMPM Series
No. of Contacts8Contacts
Pitch Spacing6.1mm
Contact Termination Type-
No. of Rows2Rows
Row Pitch6.1mm
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SMPM Series
Pitch Spacing
6.1mm
Contact Termination Type
-
Row Pitch
6.1mm
Contact Plating
-
No. of Contacts
8Contacts
Gender
Plug
No. of Rows
2Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
