Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1969534-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 87X4467 |
| Product Range | Positive Lock Mark III Series |
| Your Part Number | |
| Technical Datasheet |
268 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.292 |
| 25+ | $0.253 |
| 50+ | $0.223 |
| 100+ | $0.200 |
| 500+ | $0.176 |
| 1000+ | $0.161 |
| 5000+ | $0.149 |
| 10000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1969534-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 87X4467 |
| Product Range | Positive Lock Mark III Series |
| Technical Datasheet | |
| Product Range | Positive Lock Mark III Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 1Positions |
| Pitch Spacing | - |
| For Use With | 1742975-1 FASTON Positive Lock Receptacle |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1969534-1 is a white 110 positive lock mark III Receptacle Connector Housing made of nylon. The design centres receptacle within the housing, allowing symmetrical clearance from the tab to the plastic shroud around tab.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
| Product Range | Positive Lock Mark III Series |
|---|---|
| No. of Positions | 1Positions |
| For Use With | 1742975-1 FASTON Positive Lock Receptacle |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1969534-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
