
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1969447-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 98X0845 |
| Product Range | FASTON 250 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.179 |
| 50+ | $0.158 |
| 100+ | $0.141 |
| 500+ | $0.125 |
| 1000+ | $0.114 |
| 5000+ | $0.105 |
| 10000+ | $0.096 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1969447-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 98X0845 |
| Product Range | FASTON 250 Series |
| Technical Datasheet | |
| Product Range | FASTON 250 Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | White |
| Conductor Area CSA | 2mm² |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| Terminal Material | Steel |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 1969447-1
1 Product Found
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
| Product Range | FASTON 250 Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 18AWG |
| Insulator Colour | White |
| Insulator Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (07-Jul-2017) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Steel |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
