Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184095-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8545
Product RangeSSC .070
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 250+ | $0.633 |
| 500+ | $0.564 |
| 1000+ | $0.508 |
| 5000+ | $0.461 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184095-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ8545
Product RangeSSC .070
Product RangeSSC .070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCTo Be Advised
Alternatives for 184095-1
1 Product Found
Technical Specifications
Product Range
SSC .070
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP SSC .070 Series Automotive Housing Connectors
Contact Plating
Gold
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
