Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184004-1
Newark Part No.12H0376
Product RangeSSC Series
Your Part Number
240 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $1.040 |
| 25+ | $0.934 |
| 50+ | $0.913 |
| 100+ | $0.890 |
| 500+ | $0.889 |
| 1000+ | $0.755 |
| 2500+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184004-1
Newark Part No.12H0376
Product RangeSSC Series
Product RangeSSC Series
No. of Positions2Positions
For Use WithAMP SSC Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SSC Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP SSC Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
