Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184004-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ8542
Product RangeSSC
Your Part Number
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 100+ | $1.330 |
| 250+ | $1.200 |
| 500+ | $1.090 |
| 1000+ | $0.998 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184004-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ8542
Product RangeSSC
Product RangeSSC
No. of Positions2Positions
For Use WithAMP SSC Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating125V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SSC
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP SSC Series Automotive Socket Contacts
IP Rating
-
Voltage Rating
125V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 184004-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
