Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182928-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52R4024 |
| Product Range | CPC |
| Your Part Number |
357 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 10+ | $9.830 |
| 25+ | $9.370 |
| 50+ | $8.530 |
| 100+ | $7.850 |
| 500+ | $7.160 |
| 1000+ | $6.520 |
| 2500+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 182928-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52R4024 |
| Product Range | CPC |
| Connector Shell Size | 11 |
| Cable Diameter Max | 11.51mm |
| Strain Relief Material | Thermoplastic |
| Product Range | CPC |
| For Use With | CPC Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 11 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | CPC Series Circular Connectors |
| Cable Diameter Max | 11.51mm |
|---|---|
| Product Range | CPC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 182928-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
