Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182198-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K1408
Product RangeAMPMODU
Your Part Number
21,391 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.483 |
| 25+ | $0.432 |
| 100+ | $0.385 |
| 500+ | $0.333 |
| 1000+ | $0.295 |
| 2500+ | $0.280 |
| 5000+ | $0.266 |
Price for:Each
Minimum: 10
Multiple: 10
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182198-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39K1408
Product RangeAMPMODU
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMPMODU Connectors
Wire Size AWG Min22AWG
Current Rating5A
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMPMODU Connectors
Current Rating
5A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 182198-1
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
