Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No181953-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.28T0273
Your Part Number
2,845 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.369 |
| 100+ | $0.322 |
| 250+ | $0.287 |
| 500+ | $0.259 |
| 1000+ | $0.231 |
| 2500+ | $0.213 |
| 5000+ | $0.198 |
| 10000+ | $0.182 |
Price for:Each
Minimum: 10
Multiple: 10
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No181953-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.28T0273
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia4.2mm
Terminal Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 181953-1 is a FASTON .250 stud hole right-angle quick-connect Tab Terminal made of brass.
- Normal insertion force
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
4.2mm
Product Range
-
Alternatives for 181953-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
